-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL PIN 20-14 PTPBR L/P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C1197
|
Newark | Contact, Pin, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Pin, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, For Use With:Universal Mate-N-Lok Housings Rohs Compliant: Yes |Amp Te Connectivity 350547-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 137239 |
|
$0.1120 / $0.2340 | Buy Now |
DISTI #
38AH4222
|
Newark | Umnl Pin 20-14 Ptpbr L/P Rohs Compliant: Yes |Amp Te Connectivity 350547-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1910 / $0.5680 | Buy Now |
DISTI #
A14300-ND
|
DigiKey | CONN PIN 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
63385 In Stock |
|
$0.1293 / $0.2400 | Buy Now |
DISTI #
350547-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350547-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 6 Days Container: Bulk | 2634547313 Factory Stock |
|
$0.0637 | Buy Now |
DISTI #
350547-1
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 350547-1) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 12 Weeks, 6 Days Container: Bulk | 47313 Factory Stock |
|
$0.0530 / $0.2710 | Buy Now |
DISTI #
01C1197
|
Avnet Americas | Contact PIN Crimp ST Cable Mount Loose Piece - Bulk (Alt: 01C1197) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 6 Days Container: Bulk | 137239 Partner Stock |
|
$0.1140 / $0.2440 | Buy Now |
DISTI #
571-3505471
|
Mouser Electronics | Pin & Socket Connectors PIN 20-14 AWG RoHS: Compliant | 90312 |
|
$0.0780 / $0.2200 | Buy Now |
DISTI #
V36:1790_07459732
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2337 | Americas - 75624 |
|
$0.0680 / $0.1229 | Buy Now |
DISTI #
E02:0323_00044166
|
Arrow Electronics | Contact PIN Crimp ST Cable Mount 14-20AWG Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2328 | Europe - 10170 |
|
$0.1076 / $0.1225 | Buy Now |
DISTI #
70083979
|
RS | Connector Crimp Pin, 14-20AWG, Tin Plated Finish, Universal Mate-N-Lok Series | TE Connectivity 350547-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 600 |
|
$0.1410 / $0.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350547-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350547-1
TE Connectivity
UMNL PIN 20-14 PTPBR L/P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | CONTACT FINISH: TIN | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | MALE | |
Contact Style | ROUND PIN-SOCKET | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG AND CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |