-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
UMNL SOK 20-14 .0126 PTPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X9709
|
Newark | Contact, Socket, 20-14Awg, Crimp, Full Reel, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350536-1 Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 370000 |
|
$0.0230 | Buy Now |
DISTI #
90F3616
|
Newark | Contact, Socket, 20-14Awg, Crimp, Product Range:Universal Mate-N-Lok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:14Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 350536-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1826 |
|
$0.0380 | Buy Now |
DISTI #
84AC3785
|
Newark | 350536-1 Rohs Compliant: Yes |Amp Te Connectivity 350536-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 55000 |
|
$0.0290 / $0.0380 | Buy Now |
DISTI #
35X2742
|
Newark | Contact, Universal Mate-N-Lok Series, Socket, 20 Awg, 14 Awg, Crimp, Brass Rohs Compliant: Yes |Amp Te Connectivity 350536-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 590000 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
A97889CT-ND
|
DigiKey | CONN SOCKET 14-20AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
443373 In Stock |
|
$0.0257 / $0.1000 | Buy Now |
DISTI #
350536-1
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 350536-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 9 Weeks, 0 Days Container: Reel | 55000 |
|
$0.0259 / $0.0283 | Buy Now |
DISTI #
16X9709
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Tape and Reel (Alt: 16X9709) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 28 Weeks, 2 Days Container: Reel | 370000 Partner Stock |
|
$0.0290 / $0.0370 | Buy Now |
DISTI #
90F3616
|
Avnet Americas | Contact Socket Crimp ST Cable Mount T/R - Product that comes on tape, but is not reeled (Alt: 90F3616) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 4 Days Container: Ammo Pack | 1826 Partner Stock |
|
$0.0560 / $0.1080 | Buy Now |
DISTI #
571-3505361
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0125 Reel of 5000 RoHS: Compliant | 465000 |
|
$0.0240 / $0.0320 | Buy Now |
DISTI #
571-3505361-CT
|
Mouser Electronics | Pin & Socket Connectors UMNL SOK 20-14 .0125 Cut Strip of 100 RoHS: Compliant | 9900 |
|
$0.0650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350536-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350536-1
TE Connectivity
UMNL SOK 20-14 .0126 PTPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Approvals | CSA; UL; VDE | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.06 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Construction | STRANDED | |
Contact Gender | FEMALE | |
Cross Section Area | 2 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | BRASS | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 19 A | |
Rated Voltage | 600 V | |
Rated Voltage(AC) | 600 V | |
Terminal Type | CRIMP | |
Used With | UNIVERSAL MATE-N-LOK PLUG AND CAP HOUSING | |
Wire Gauge | 14 AWG | |
Wire Size-Max | 14 AWG | |
Wire Size-Min | 20 AWG |