Part Details for 3502ABAU by Switchcraft Conxall
Overview of 3502ABAU by Switchcraft Conxall
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 3502ABAU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83F9081
|
Newark | Connector, Rca/Phono, Plug, No. Of Contacts:-, Gender:Plug, Contact Plating:Gold Plated Contacts, Connector Body Material:Zinc Alloy Body, Connector Colour:Black, External Diameter:-, Product Range:-, Colour:Black Rohs Compliant: Yes |Switchcraft/conxall 3502ABAU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9900 / $5.5900 | Buy Now |
DISTI #
3502ABAU-ND
|
DigiKey | CONN RCA PLUG MONO 2COND Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
535 In Stock |
|
$3.9875 / $6.2000 | Buy Now |
DISTI #
502-3502ABAU
|
Mouser Electronics | RCA Phono Connectors Au HD LONG PLUG BLK. RoHS: Compliant | 1176 |
|
$3.9800 / $5.9200 | Buy Now |
DISTI #
70516925
|
RS | Black Cable Mount RCA Plug with Gold Plated Contacts, 6A | Switchcraft 3502ABAU RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.4600 / $11.1900 | RFQ |
|
Onlinecomponents.com | RCA (Phono) Audio / Video Connector - Plug - Gold Plated Contacts - Zinc Alloy Body - Black. RoHS: Compliant |
498 In Stock |
|
$3.7100 / $5.8300 | Buy Now |
DISTI #
77300076
|
Verical | Conn Phono Plug PL 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port Min Qty: 10 Package Multiple: 5 Date Code: 2404 | Americas - 495 |
|
$5.1222 / $7.5813 | Buy Now |
DISTI #
3502ABAU
|
TTI | RCA Phono Connectors Au HD LONG PLUG BLK. RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 129 In Stock |
|
$3.7400 / $5.6500 | Buy Now |
DISTI #
000000000000070085
|
Sager | RCA Phono Connectors Au HD LONG PLUG BLK. Min Qty: 1 | 0 |
|
$4.4700 / $5.0900 | Buy Now |
|
Master Electronics | RCA (Phono) Audio / Video Connector - Plug - Gold Plated Contacts - Zinc Alloy Body - Black. RoHS: Compliant |
498 In Stock |
|
$3.7100 / $5.8300 | Buy Now |
Part Details for 3502ABAU
3502ABAU CAD Models
3502ABAU Part Data Attributes:
|
3502ABAU
Switchcraft Conxall
Buy Now
Datasheet
|
Compare Parts:
3502ABAU
Switchcraft Conxall
Audio/RCA Connector, 2 Pole(s), Solder Terminal, Plug
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SWITCHCRAFT INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Switchcraft | |
Additional Feature | SHIELDED | |
Body/Shell Style | PLUG | |
Connector Type | AUDIO/RCA CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | GOLD | |
Contact Material | COPPER ALLOY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Type | CABLE | |
Number of Poles | 2 | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER |