Part Details for 350180-4 by TE Connectivity
Overview of 350180-4 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350180-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC6531
|
Newark | Test Probe Rec130L Spcl Yel Gpbr |Amp Te Connectivity 350180-4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 554 |
|
$6.0500 / $8.7900 | Buy Now |
DISTI #
2266-350180-4-ND
|
DigiKey | PC TEST POINT JACK YELLOW Min Qty: 15 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
554 In Stock |
|
$5.1600 / $5.4700 | Buy Now |
DISTI #
A113479-ND
|
DigiKey | PC TEST POINT JACK YELLOW Min Qty: 15 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4784 | Buy Now |
DISTI #
350180-4
|
Avnet Americas | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port - Bulk (Alt: 350180-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5142 / $4.9441 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Box | 0Box |
|
$4.2200 | Buy Now |
DISTI #
AMP350180-4
|
Heilind Electronics | TEST PROBE REC130L SPCL Y GPBR | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port RoHS: Compliant |
554 Partner Stock |
|
$4.4600 / $5.4400 | Buy Now |
DISTI #
16389647
|
Verical | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port RoHS: Compliant Min Qty: 13 Package Multiple: 1 | Americas - 554 |
|
$4.8400 / $5.1300 | Buy Now |
DISTI #
350180-4
|
Avnet Americas | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port - Bulk (Alt: 350180-4) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$4.5142 / $4.9441 | Buy Now |
DISTI #
AMP350180-4
|
Interstate Connecting Components | TEST PROBE REC130L SPCL Y GPBR | 0 |
|
Buy Now |
Part Details for 350180-4
350180-4 CAD Models
350180-4 Part Data Attributes:
|
350180-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350180-4
TE Connectivity
INTERCONNECTION DEVICE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |