-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TEST PROBE REC130L SPCL RED GPBR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F1876
|
Newark | Test Probe Assembly, Pcb, For Use With:-, Current Rating:4.75A, Mounting Hole Dia:1.372Mm, Operating Voltage:-, Insulator Colour:Red, Product Range:-, Colour:Red, Connector Colour:Red, Connector Mounting:Pcb Mount Rohs Compliant: Yes |Amp Te Connectivity 350180-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5684 |
|
$2.7800 | Buy Now |
DISTI #
A121065-ND
|
DigiKey | PC TEST POINT JACK RED Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
533 In Stock |
|
$5.3572 / $8.2800 | Buy Now |
DISTI #
350180-2
|
Avnet Americas | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port - Bulk (Alt: 350180-2) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 7231 |
|
$3.5719 | Buy Now |
DISTI #
95F1876
|
Avnet Americas | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port - Bulk (Alt: 95F1876) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Bulk | 5684 Partner Stock |
|
$5.3100 / $6.7200 | Buy Now |
DISTI #
571-3501802
|
Mouser Electronics | Test Probes REC 130L SPCL RED RoHS: Compliant | 6379 |
|
$4.7000 / $6.7200 | Buy Now |
DISTI #
V36:1790_11895143
|
Arrow Electronics | Conn Test Probe RCP 3 POS Solder RA Thru-Hole 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2413 | Americas - 7727 |
|
$4.4940 / $6.7660 | Buy Now |
DISTI #
70087440
|
RS | TEST PROBE, TST P REC 130L SPCL RED GPBR | TE Connectivity 350180-2 RoHS: Compliant Min Qty: 8000 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1700 / $6.4600 | RFQ |
|
Future Electronics | Test Probe Receptacle 3 Mounting Legs RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 100 Container: Bag | 0Bag |
|
$4.4300 / $5.1600 | Buy Now |
DISTI #
AMP350180-2
|
Heilind Electronics | TEST PROBE REC130L SPCL RED GPBR | Americas - 0 in Stock |
|
$5.5321 | Buy Now |
|
Onlinecomponents.com | Test Jack - 3 Legged - 1.372 mm - Red. RoHS: Compliant |
8208 In Stock |
|
$4.0500 / $7.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
350180-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350180-2
TE Connectivity
TEST PROBE REC130L SPCL RED GPBR
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLYAMIDE | |
Body Depth | 0.215 inch | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 4.75A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.75 A | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 |