Part Details for 35016 by MENDA
Overview of 35016 by MENDA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T5186
|
Newark | Badge Holder, Esd, Zipper, Vertical, Clothing Style:-, Clothing Colour:-, Clothing Size:-, Clothing Material:-, Product Range:-, Length:4.375", Width:2.688" Rohs Compliant: Yes |Menda 35016 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7700 | Buy Now |
DISTI #
809-35016
|
Mouser Electronics | PPE Safety Equipment / Lockout Tagout ESD BADGE HOLDER, ZIPPER, VERTICAL, 2-3/8INx3-3/8IN (IS) | 7 |
|
$2.3800 / $3.3400 | Buy Now |
DISTI #
475-259
|
Techni-Tool, Inc. | Menda 35016 Badge Holder, ESD Safe, Zipper, Vertical, 2-3/8" W X 3-3/8" H | 300 |
|
$2.7700 | Buy Now |
DISTI #
475-259
|
TestEquity LLC | Menda 35016 Badge Holder, ESD Safe, Zipper, Vertical, 2-3/8" W X 3-3/8" H | 300 |
|
$2.7700 | Buy Now |