Part Details for 350056-3 by TE Connectivity
Overview of 350056-3 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 350056-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350056-3-ND
|
DigiKey | CONN TERM MULTI-TAP SCREW Min Qty: 5000 Lead time: 19 Weeks Container: Box | Temporarily Out of Stock |
|
$0.8631 | Buy Now |
DISTI #
350056-3
|
Avnet Americas | MULTI-TAP CONTACT - Bulk (Alt: 350056-3) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
$0.8283 / $0.9071 | Buy Now |
DISTI #
571-350056-3
|
Mouser Electronics | Heavy Duty Power Connectors MULTI-TAP CONTACT RoHS: Compliant | 0 |
|
$0.8820 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Box | 0Box |
|
$0.7740 | Buy Now |
DISTI #
AMP350056-3
|
Heilind Electronics | MULTI-TAP CONTACT | Americas - 0 in Stock |
|
$0.7971 / $0.9811 | Buy Now |
|
Onlinecomponents.com | MULTI-TAP CONTACT RoHS: Compliant | 0 |
|
$0.8160 / $2.2350 | Buy Now |
DISTI #
AMP350056-3
|
Interstate Connecting Components | MULTI-TAP CONTACT | 0 |
|
$0.7971 / $0.9811 | Buy Now |
|
Master Electronics | MULTI-TAP CONTACT RoHS: Compliant | 0 |
|
$0.8160 / $2.2350 | Buy Now |
Part Details for 350056-3
350056-3 CAD Models
350056-3 Part Data Attributes:
|
350056-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
350056-3
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Design Use | POWER AND SIGNAL | |
Material | PHOSPHOR BRONZE | |
Mounting Style | RIGHT ANGLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Terminal Type | SURFACE MOUNT |