Part Details for 350050-LD01 by Qualtek Electronics Corporation
Overview of 350050-LD01 by Qualtek Electronics Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350050-LD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AK0529
|
Newark | Power Cords |Qualtek Electronics 350050-LD01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 60 |
|
$9.9300 / $12.3300 | Buy Now |
DISTI #
83K3020
|
Newark | Power Cord, 5-15P/Iec C5, 3.05M, 10A, Connector Type A:Nema 5-15P, Connector Type B:Iec 60320 C5, Cable Length - Metric:3.05M, Current Rating:10A, Voltage Rating:125Vac, Jacket Color:Black, Product Range:- Rohs Compliant: Yes |Qualtek Electronics 350050-LD01 Min Qty: 70 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $10.0000 | Buy Now |
DISTI #
Q140-ND
|
DigiKey | CRD 18AWG NEMA5-15P - IEC320 10' Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
881 In Stock |
|
$6.1436 / $10.3100 | Buy Now |
DISTI #
562-350050-LD01
|
Mouser Electronics | AC Power Cords 18AWG 10' BLK SVT 3C RoHS: Compliant | 0 |
|
$6.1400 / $9.1100 | Order Now |
DISTI #
70133074
|
RS | 3COND Power Cord, UNSHLD, 10FT, SVT, 18AWG, NEMA 5-15, C5,10AMP | Qualtek Electronics Corp. 350050-LD01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 110 |
|
$3.8500 | Buy Now |
|
Onlinecomponents.com | Cable Assembly Power Cord 3.04m 18AWG 3 POS Power to 3 POS Power M-F |
60 Partner Stock |
|
$5.7300 / $11.9100 | Buy Now |
DISTI #
350050-LD01
|
TME | Cable, 3x18AWG, IEC C5 female,NEMA 5-15 (B) plug, PVC, 3m, black Min Qty: 1 | 10 |
|
$10.6800 / $15.4200 | Buy Now |
DISTI #
000000000003019895
|
Sager | AC Power Cords 18AWG 10' BLK SVT 3C Min Qty: 1 | 0 |
|
$6.1000 / $9.1500 | Buy Now |
|
Master Electronics | Cable Assembly Power Cord 3.04m 18AWG 3 POS Power to 3 POS Power M-F |
60 Partner Stock |
|
$5.7300 / $11.9100 | Buy Now |