Part Details for 35005 by Molex
Overview of 35005 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC8671
|
Newark | Sc125-Uu Double Eye |Molex 35005 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$60.1500 / $77.0300 | Buy Now |
DISTI #
06H8448
|
Newark | Sc125-Uu Double Eye |Molex 35005 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.8200 / $65.8500 | Buy Now |
DISTI #
10210325
|
TestEquity LLC | Molex 35005 Standard Duty Support Grip, Double Eye, Closed Mesh, Double Weave, Cable Diameter 31.75-37.85mm (1.250-1.490"), Approximate Break Strength 870.90kg (1920 lbs) | 1 |
|
$60.3500 | Buy Now |
DISTI #
35005
|
Waytek, Inc. | 4 GA #10 Ring Terminal Non-Insulated Brazed Min Qty: 20 Package Multiple: 500 Lead time: 20 Weeks, 3 Days | 5250 |
|
$0.4983 / $0.6875 | Buy Now |