Part Details for 35005 by HELUKABEL
Overview of 35005 by HELUKABEL
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 35005
35005 CAD Models
35005 Part Data Attributes:
|
35005
HELUKABEL
Buy Now
Datasheet
|
Compare Parts:
35005
HELUKABEL
Wire And Cable, 3 Conductor(s), 19AWG, 300V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HELUKABEL GMBH | |
Reach Compliance Code | unknown | |
Application | ELECTRICAL APPLIANCES, SWITCHGEAR CABINETS AND TELECOM | |
Approvals | BS; CE; DIN; IEC; VDE | |
Conductor Material | BARE COPPER | |
Connector Support Type | WIRE AND CABLE | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Diameter | 8.1 mm | |
IEC Conformance | NO | |
Insulator Material | RUBBER | |
Jacket Material | RUBBER | |
MIL Conformance | NO | |
Number of Conductors | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 300 V | |
Shielding | NO | |
Wire Gauge | 19 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |