Part Details for 35001035 by Altech Corporation
Overview of 35001035 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35001035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8148
|
Newark | Plotter Pen, 0.35Mm |Altech 35001035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9900 / $214.7500 | Buy Now |
DISTI #
35001035-ND
|
DigiKey | PLOTTER PEN 0.35MM COLOR CODE YE Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.7100 | Buy Now |
DISTI #
845-35001035
|
Mouser Electronics | Printers Plotter Pen, 0.35mm | 0 |
|
$168.9300 / $173.8700 | Order Now |
DISTI #
70273382
|
RS | Plotter Pen, 0.35mm, Color Code - Yellow | Altech Corp 35001035 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$173.3300 / $188.4000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$157.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 2 Factory Stock |
|
$159.2900 / $171.0900 | Buy Now |
|
Powell Electronics | Plotter Pen, 0.35mm Min Qty: 1 | 1 |
|
$196.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 2 Factory Stock |
|
$159.2900 / $171.0900 | Buy Now |
DISTI #
10105816
|
TestEquity LLC | Altech 35001035 Marking System, EK Plotter Pen, Yellow Case, 0.35 mm | 0 |
|
$226.9100 | Buy Now |