Part Details for 35001025 by Altech Corporation
Overview of 35001025 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35001025
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK8147
|
Newark | Plotter Pen, 0.25Mm |Altech 35001025 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$176.9900 / $214.7500 | Buy Now |
DISTI #
35001025-ND
|
DigiKey | PLOTTER PEN 0.25MM COLOR CODE WH Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$184.7100 | Buy Now |
DISTI #
845-35001025
|
Mouser Electronics | Printers Plotter Pen, 0.25mm | 0 |
|
$170.0800 / $172.6800 | Order Now |
DISTI #
71727954
|
RS | Plotter Pen, 0.25mm | Altech Corp 35001025 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 3 |
|
$163.7800 / $178.0200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$157.3200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 10 Factory Stock |
|
$159.2900 / $171.0900 | Buy Now |
|
Powell Electronics | Terminal Block Tools & Accessories Plotter Pen, 0.25mmColor Code - White Min Qty: 1 | 6 |
|
$196.6500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 10 Factory Stock |
|
$159.2900 / $171.0900 | Buy Now |
DISTI #
10105815
|
TestEquity LLC | Altech 35001025 Marking System, EK Plotter Pen, White Case, 0.25 mm | 0 |
|
$226.9100 | Buy Now |