Part Details for 350 by JKL Components Corporation
Overview of 350 by JKL Components Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350JK-ND
|
DigiKey | LAMP INCAND RT-1.75 MID FLA 6.3V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.3646 | Buy Now |
DISTI #
560-350
|
Mouser Electronics | Lamps Std Midget Flange 6.3V .15A .45M RoHS: Compliant | 0 |
|
$0.3340 / $0.8500 | Order Now |
|
Onlinecomponents.com | T-1 3/4 Flanged Midget Lamp |
100 In Stock |
|
$0.3140 / $3.7900 | Buy Now |
|
Master Electronics | T-1 3/4 Flanged Midget Lamp |
100 In Stock |
|
$0.3140 / $3.7900 | Buy Now |
Part Details for 350
350 CAD Models
350 Part Data Attributes:
|
350
JKL Components Corporation
Buy Now
|
Compare Parts:
350
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |