Part Details for 350-80-103-00-013101 by PRECI-DIP SSA
Overview of 350-80-103-00-013101 by PRECI-DIP SSA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 350-80-103-00-013101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
350-80-103-00-013101-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Min Qty: 4380 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2688 | Buy Now |
DISTI #
437-3508010300013101
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.2320 / $0.5700 | Order Now |
|
Onlinecomponents.com | 0 |
|
$0.1915 / $0.3637 | Buy Now |
Part Details for 350-80-103-00-013101
350-80-103-00-013101 CAD Models
350-80-103-00-013101 Part Data Attributes
|
350-80-103-00-013101
PRECI-DIP SSA
Buy Now
Datasheet
|
Compare Parts:
350-80-103-00-013101
PRECI-DIP SSA
Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PRECI-DIP SA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.1 inch | |
Body Depth | 0.161 inch | |
Body Length | 0.3 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
Dielectric Withstanding Voltage | 1400VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PCB Contact Pattern | RECTANGULAR | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.121 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 |
Alternate Parts for 350-80-103-00-013101
This table gives cross-reference parts and alternative options found for 350-80-103-00-013101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 350-80-103-00-013101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
350-10-103-00-013101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 350-80-103-00-013101 vs 350-10-103-00-013101 |
MCT-1-03-1-G-HT | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | Adam Technologies Inc | 350-80-103-00-013101 vs MCT-1-03-1-G-HT |
MCT-1-03-1-G | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal | Adam Technologies Inc | 350-80-103-00-013101 vs MCT-1-03-1-G |
350-V3-103-00-006101 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator | PRECI-DIP SSA | 350-80-103-00-013101 vs 350-V3-103-00-006101 |
2556P03UTL8 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking | Leoco USA Corp | 350-80-103-00-013101 vs 2556P03UTL8 |