Part Details for 35-016-BU by GC Electronics
Overview of 35-016-BU by GC Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-016-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON OFF (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
102 In Stock |
|
$2.3500 / $3.3800 | Buy Now |
|
Master Electronics | Switch Toggle ON OFF (ON) DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
102 In Stock |
|
$2.3500 / $3.3800 | Buy Now |