Part Details for 35-009-BU by GC Electronics
Overview of 35-009-BU by GC Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 35-009-BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Toggle ON ON ON DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
60 In Stock |
|
$2.2300 / $3.2200 | Buy Now |
DISTI #
51573727
|
Verical | Switch Toggle ON ON ON SP3T Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk Min Qty: 20 Package Multiple: 10 Date Code: 1320 | Americas - 60 |
|
$3.7037 / $3.9662 | Buy Now |
DISTI #
GC Electronics 35-009-BU
|
PEI Genesis | Switch Toggle | 0 |
|
Buy Now | |
|
Master Electronics | Switch Toggle ON ON ON DPDT Bat Lever Solder 5A 250VAC 28VDC Panel Mount with Threads Bulk RoHS: Compliant |
60 In Stock |
|
$2.2300 / $3.2200 | Buy Now |