Part Details for 345 by Keystone Electronics Corp
Overview of 345 by Keystone Electronics Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B4576
|
Newark | Washer Rohs Compliant: Yes |Keystone 345 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0270 / $0.0300 | Buy Now |
DISTI #
36-345-ND
|
DigiKey | WASHER FLAT #4 NYLON Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
42600 In Stock |
|
$0.0304 / $0.1000 | Buy Now |
DISTI #
534-345
|
Mouser Electronics | Washers NYL Flat Wshr .250 #4 .047 width RoHS: Compliant | 20035 |
|
$0.0260 / $0.1000 | Buy Now |
DISTI #
70921384
|
RS | Washer, Flat, Nylon, I.Dia. 0.120 in., O.Dia. 0.250 in. | Keystone Electronics 345 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0270 / $0.0300 | RFQ |
|
Future Electronics | Nylon 0.250 inch Diameter Flat Washer for # 4 Screw RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 805Bulk |
|
$0.0265 / $0.0318 | Buy Now |
|
Bisco Industries | 3040 |
|
Buy Now | ||
DISTI #
KEYS345
|
TME | Washer, round Min Qty: 500 | 0 |
|
$0.0368 / $0.0457 | RFQ |
DISTI #
000000000000033206
|
Sager | Screws & Fasteners NYL Flat Wshr .250 #4 .047 width Min Qty: 1000 | 0 |
|
$0.0242 / $0.0264 | Buy Now |
Part Details for 345
345 CAD Models
345 Part Data Attributes:
|
345
Keystone Electronics Corp
Buy Now
|
Compare Parts:
345
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |