Part Details for 345 by JKL Components Corporation
Overview of 345 by JKL Components Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
345JK-ND
|
DigiKey | LAMP INCAND RT-1.75 MIDG FLA 6V Min Qty: 100 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$0.5419 | Buy Now |
|
Onlinecomponents.com | T-1 3/4 Flanged Midget Lamp |
176 In Stock |
|
$0.6100 / $0.7100 | Buy Now |
|
Master Electronics | T-1 3/4 Flanged Midget Lamp |
176 In Stock |
|
$0.6100 / $0.7100 | Buy Now |
Part Details for 345
345 CAD Models
345 Part Data Attributes:
|
345
JKL Components Corporation
Buy Now
|
Compare Parts:
345
JKL Components Corporation
|
Samacsys Manufacturer | JKL Components |