Part Details for 345 by Excelta Corporation
Overview of 345 by Excelta Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 345
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H8767
|
Newark | Spatula - Straight - Ss - Wooden Handle Rohs Compliant: Na |Excelta 345 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.0300 / $15.3400 | Buy Now |
DISTI #
2827-345-ND
|
DigiKey | SPATULA - STRAIGHT - SS - WOODEN Min Qty: 1 Lead time: 6 Weeks Container: Box |
12 In Stock |
|
$7.9492 / $11.1900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$7.7500 / $10.2600 | Buy Now | |
DISTI #
352SO345
|
Techni-Tool, Inc. | Excelta 345 Spatula, Straight, SS, Wooden Handle, 8" OAL | 27 |
|
$8.3300 | Buy Now |
DISTI #
352SO345
|
TestEquity LLC | Excelta 345 Spatula, Straight, SS, Wooden Handle, 8" OAL | 27 |
|
$8.3300 | Buy Now |