Part Details for 3433-6305 by 3M Interconnect
Overview of 3433-6305 by 3M Interconnect
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3433-6305
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F3328
|
Newark | Wire-Board Connector, Header, 50 Position, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:2Rows, No. Of Contacts:50Contacts, Contact Termination Type:Through Hole Straight, Product Range:3000 Series Rohs Compliant: No |3M 3433-6305 Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.9100 / $17.7300 | Buy Now |
DISTI #
3433-6305-ND
|
DigiKey | CONN HEADER VERT 50POS 2.54MM Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$17.8100 | Buy Now |
DISTI #
7100251434
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Wire Wrap ST Thru-Hole (Alt: 7100251434) RoHS: Not Compliant Min Qty: 180 Package Multiple: 60 | 0 |
|
$10.6646 / $12.0552 | Buy Now |
DISTI #
7010349341
|
Avnet Americas | Conn Ejector Header HDR 50 POS 2.54mm Wire Wrap ST Thru-Hole - Bulk (Alt: 7010349341) RoHS: Not Compliant Min Qty: 200 Package Multiple: 100 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$10.3287 / $11.7562 | Buy Now |
DISTI #
MMM7100251434
|
Heilind Electronics | 7010349341 80001415902 50/BLKHDR/BX/STR/LL/WWT/30AVG/ | Americas - 0 in Stock |
|
$12.9189 / $13.1208 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 50 Contacts, Pin, 0.1 Pitch, Wrap Post Terminal, Latch and Eject | 4 |
|
$14.3121 / $19.0828 | Buy Now |
Part Details for 3433-6305
3433-6305 CAD Models
3433-6305 Part Data Attributes:
|
3433-6305
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3433-6305
3M Interconnect
Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Gray Insulator, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | 3M | |
Additional Feature | LATCHED, SHROUDED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.327 inch | |
Body Depth | 0.681 inch | |
Body Length | 3.264 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 50 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3433-6305
This table gives cross-reference parts and alternative options found for 3433-6305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3433-6305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3433-6305 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP | 3M Electronics | 3433-6305 vs 3433-6305 |
3433-6605 | 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, WIRE WRAP | 3M Electronics | 3433-6305 vs 3433-6605 |
3433-6605 | Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Gray Insulator, Receptacle | 3M Interconnect | 3433-6305 vs 3433-6605 |