Part Details for 3431-5302 by 3M Interconnect
Results Overview of 3431-5302 by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
3431-5302 Information
3431-5302 by 3M Interconnect is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GA3431-BLD | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
GA3431- | Coilcraft Inc | Transformer, SMT, RoHS | |
GA3431-BL | Coilcraft Inc | SMPS Transformer |
Price & Stock for 3431-5302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
517-3431-5302
|
Mouser Electronics | Headers & Wire Housings 34P R/A SOLDER TAIL RoHS: Not Compliant | 0 |
|
$3.5600 | Order Now |
|
Bristol Electronics | 314 |
|
RFQ | ||
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL,LATCH and EJECT | 14 |
|
$6.0360 / $9.0540 | Buy Now |
|
Quest Components | HEADER CONNECTOR,PCB MNT,RECEPT,34 CONTACTS,PIN,0.100 PITCH,PC TAIL TERMINAL,LATCH and EJECT | 13 |
|
$6.0000 / $9.0000 | Buy Now |
DISTI #
3431-5302
|
IBS Electronics | 34 Positions Header Connector 0.100 (2.54mm) Through Hole, Right Angle Gold", Min Qty: 15 Package Multiple: 1 | 0 |
|
$5.2440 | Buy Now |
Part Details for 3431-5302
3431-5302 CAD Models
3431-5302 Part Data Attributes
|
3431-5302
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
3431-5302
3M Interconnect
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle,
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 25 Weeks, 5 Days | |
Samacsys Manufacturer | 3M | |
Additional Feature | 3M, LATCHED, POLARIZED | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.34 inch | |
Body Depth | 0.681 inch | |
Body Length | 2.465 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) OVER NICKEL (100) | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 1000VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH & EJECT | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Reference Standard | UL, CSA | |
Terminal Length | 0.112 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 3431-5302
This table gives cross-reference parts and alternative options found for 3431-5302. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 3431-5302, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N3431-56K2RB | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | 3431-5302 vs N3431-56K2RB |
N3431-53K2UB | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, | 3431-5302 vs N3431-53K2UB |
3431-56K2UB | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3431-5302 vs 3431-56K2UB |
3431-53K2 | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3431-5302 vs 3431-53K2 |
N3431-5602UB | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3431-5302 vs N3431-5602UB |
N3431-5302 | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle, | 3431-5302 vs N3431-5302 |
3431-5602UG | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3431-5302 vs 3431-5602UG |
3431-5602 | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Gray Insulator, Receptacle | 3431-5302 vs 3431-5602 |
3431-5602UB | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal | 3431-5302 vs 3431-5602UB |
N3431-5602UG | 3M Interconnect | Check for Price | Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle | 3431-5302 vs N3431-5602UG |