Part Details for 3430-2 by Pomona Electronics
Overview of 3430-2 by Pomona Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3430-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M6791
|
Newark | Adapter, Bnc Plug-Binding Post, Inter Series Connector A:Bnc Coaxial, Convert From Positions:1Positions, Convert From Gender:Plug, Inter Series Connector B:Binding Post, Convert To Positions:1Positions, Convert To Gender:- Rohs Compliant: Yes |Pomona 3430-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 17 |
|
$13.9900 | Buy Now |
DISTI #
501-1371-ND
|
DigiKey | ADAPT BNC PLUG TO BIND POST RED Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
129 In Stock |
|
$11.8876 / $12.0900 | Buy Now |
DISTI #
565-3430-2
|
Mouser Electronics | RF Adapters - Between Series BIND POST/BNC (M) (RED) RoHS: Compliant | 100 |
|
$11.8800 / $11.8900 | Buy Now |
|
Onlinecomponents.com | BNC-Binding Post Adapter PL 1/2 POS ST |
50 In Stock |
|
$11.5300 / $11.7700 | Buy Now |
|
Quest Components | ADAPTER - BINDING POST TO BNC MALE | 82 |
|
$10.6988 / $17.8314 | Buy Now |
DISTI #
POM-3430-2
|
TME | Adapter, red, 60VDC, max.115°C, BNC male,socket 4mm, 50Ω Min Qty: 1 | 0 |
|
$13.6900 / $14.5200 | RFQ |
|
Master Electronics | BNC-Binding Post Adapter PL 1/2 POS ST |
50 In Stock |
|
$11.5300 / $11.7700 | Buy Now |
DISTI #
35016.1
|
TestEquity LLC | Pomona 3430-2 Bind Post/BNC (M) (Red) | 4 |
|
$13.9900 | Buy Now |
Part Details for 3430-2
3430-2 CAD Models
3430-2 Part Data Attributes
|
3430-2
Pomona Electronics
Buy Now
Datasheet
|
Compare Parts:
3430-2
Pomona Electronics
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | POMONA ELECTRONICS | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Pomona Electronics | |
Adapter Style | BANANA-BNC | |
Additional Feature | MALE | |
Body/Shell Style | JACK-PLUG | |
Characteristic Impedance | 50 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Insulator Material | POLYCARBONATE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 115 °C |