Part Details for 342-10-125-00-591000 by Mill-Max Mfg Corp
Overview of 342-10-125-00-591000 by Mill-Max Mfg Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 342-10-125-00-591000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ED10064-25-ND
|
DigiKey | CONN HDR DIP POST 25POS GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.0941 / $5.3300 | Buy Now |
DISTI #
575-3421012500591000
|
Mouser Electronics | Headers & Wire Housings Interconnect Header RoHS: Compliant | 0 |
|
$5.7900 / $6.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$11.6400 | Buy Now |
DISTI #
000000000005676999
|
Sager | Headers & Wire Housings Interconnect Header Min Qty: 50 | 0 |
|
$3.8500 / $18.8900 | Buy Now |
Part Details for 342-10-125-00-591000
342-10-125-00-591000 CAD Models
342-10-125-00-591000 Part Data Attributes:
|
342-10-125-00-591000
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
342-10-125-00-591000
Mill-Max Mfg Corp
IC Socket, SIP25, 25 Contact(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Contact Configuration | RECTANGLE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Material | NOT APPLICABLE | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SIP25 | |
Housing Material | POLYETHYLENE | |
JESD-609 Code | e4 | |
Number of Contacts | 25 |