-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PG R 22-16 COMM 22-18 MIL 8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H7042
|
Newark | Terminal, Ring, #8 Stud, Crimp, Red, 22-16Awg, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Plasti-Grip Series, Insulator Colour:Red, Connector Type:Ring Tongue Rohs Compliant: Yes |Amp Te Connectivity 34148 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12481 |
|
$0.1070 / $0.1350 | Buy Now |
DISTI #
69H6568
|
Newark | Crimp Terminal, Ring, Plasti-Grip, Stud Size - Metric:M4, Stud Size - Imperial:#8, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm2, Product Range:Plasti-Grip Series, Insulator Colour:Red, Insulator Material:Pvc Rohs Compliant: Yes |Amp Te Connectivity 34148 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 82114 |
|
$0.1020 / $0.1490 | Buy Now |
DISTI #
A0957-ND
|
DigiKey | CONN RING CIRC 16-22AWG #8 CRIMP Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
207141 In Stock |
|
$0.1246 / $0.2300 | Buy Now |
DISTI #
66H7042
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 21.74mm 7.92mm Tin Loose Piece - Bulk (Alt: 66H7042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Bulk | 12481 Partner Stock |
|
$0.1210 / $0.2080 | Buy Now |
DISTI #
571-34148
|
Mouser Electronics | Terminals RING 22-16AWG STUD 8 RoHS: Compliant | 210552 |
|
$0.0980 / $0.1800 | Buy Now |
DISTI #
V36:1790_07438852
|
Arrow Electronics | Ring Tongue Terminal 16-22AWG Copper Red 21.74mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2337 | Americas - 16760 |
|
$0.0980 / $0.1771 | Buy Now |
|
Future Electronics | Plasti-Grip 22-16 AWG Straight Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Box | 10000Box |
|
$0.1010 / $0.1040 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
DISTI #
AMP34148
|
Heilind Electronics | PG R 22-16 COMM 22-18 MIL 8 | Americas - 46596 in Stock37500 On Order |
|
$0.1169 / $0.1478 | Buy Now |
|
Onlinecomponents.com | PG R 22-16 COMM 22-18 MIL 8 RoHS: Compliant |
93850 In Stock 50000 On Order |
|
$0.0913 / $0.1031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34148
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34148
TE Connectivity
PG R 22-16 COMM 22-18 MIL 8
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 27 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | VINYL | |
Number of Ways | 1 | |
Rated Voltage | 600 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.65 mm2 | |
Wire Gauge | 16 AWG |