Part Details for 34124 by Wiha Quality Tools
Overview of 34124 by Wiha Quality Tools
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34124
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C1490
|
Newark | Terminal, solis R 16-14 1/4 Rohs Compliant: Yes |Wiha 34124 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3900 | Buy Now |
DISTI #
34124WI-ND
|
DigiKey | NUT DRIVER HEX SOCKET 8MM 9.4" Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
3 In Stock |
|
$7.7900 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece | 0 |
|
$7.8900 / $17.8000 | Buy Now |
DISTI #
436-205
|
Techni-Tool, Inc. | Wiha 34124 Nutdriver, 8.0mm Drive, 125mm Blade, SoftFinish Handle, Ergonomic | 0 |
|
$9.3500 | Buy Now |
DISTI #
436-205
|
TestEquity LLC | Wiha 34124 Nutdriver, 8.0mm Drive, 125mm Blade, SoftFinish Handle, Ergonomic | 0 |
|
$9.3500 | Buy Now |