Part Details for 341120-58V by Eska
Overview of 341120-58V by Eska
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 341120-58V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
341120-58V
|
TME | Fuse: fuse, 2A, 58VDC, automotive, 11.2mm, tin alloy Min Qty: 5 | 249 |
|
$0.1640 / $0.2130 | Buy Now |