-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SOLIS R 22-16COMM 22-18MIL 10
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28T0344
|
Newark | Ring Tongue Terminal, Solistrand Series, 10, M5, 16 Awg, 1.42 Mm , Uninsulated Rohs Compliant: Yes |Raychem Te Connectivity 34112 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 1669 |
|
$0.0600 | Buy Now |
DISTI #
35H7036
|
Newark | Terminal, Ring, #10 Stud, Crimp, 22-16Awg, Stud Size - Metric:M5, Stud Size - Imperial:#10, Wire Size Awg Max:16Awg, Conductor Area Csa:1.42Mm², Product Range:Solistrand Series, Insulator Colour:-, Insulator Material:Uninsulated Rohs Compliant: Yes |Amp Te Connectivity 34112 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14372 |
|
$0.1700 / $0.1840 | Buy Now |
DISTI #
A27012-ND
|
DigiKey | CONN RING CIRC 16-22AWG #10 Min Qty: 1 Lead time: 32 Weeks Container: Bulk |
21935 In Stock |
|
$0.1380 / $0.3100 | Buy Now |
DISTI #
571-34112
|
Mouser Electronics | Terminals #10 RING RoHS: Compliant | 40395 |
|
$0.1380 / $0.3100 | Buy Now |
DISTI #
V36:1790_11898061
|
Arrow Electronics | Ring Tongue Terminal 22AWG Copper 15.77mm Tin Loose RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2351 | Americas - 9300 |
|
$0.1376 / $0.3042 | Buy Now |
|
Future Electronics | Solistrand 22-16 AWG Non Insulated Copper Closed Barrel Ring Tongue Terminal RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 1000 Container: Box | 0Box |
|
$0.1380 / $0.1510 | Buy Now |
|
Bisco Industries | 1313 |
|
Buy Now | ||
DISTI #
AMP34112
|
Heilind Electronics | SOLIS R 22-16COMM 22-18MIL 10 | Americas - 16526 in Stock30000 On Order |
|
$0.1597 / $0.2019 | Buy Now |
|
Onlinecomponents.com | Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.42 mm² - SOLISTRAND Series. RoHS: Compliant |
555 In Stock 20000 On Order |
|
$0.1333 / $0.1662 | Buy Now |
DISTI #
76493449
|
Verical | Ring Tongue Terminal 22AWG Copper 15.77mm Tin Loose RoHS: Compliant Min Qty: 44 Package Multiple: 1 Date Code: 2351 | Americas - 9300 |
|
$0.1376 / $0.2614 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
34112
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
34112
TE Connectivity
SOLIS R 22-16COMM 22-18MIL 10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |