Part Details for 341-054-500-101 by EDAC Inc
Overview of 341-054-500-101 by EDAC Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 341-054-500-101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AJ9141
|
Newark | Card Edge Conn, Single, 54Pos, Lug, Card Edge Connector Type:Single Side, Card Thickness:1.57Mm, No. Of Contacts:54 Contacts, Connector Mounting:Panel Mount, Connector Body Orientation:Straight, Contact Termination Type:Solder Lug Rohs Compliant: Yes |Edac 341-054-500-101 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$25.2600 | Buy Now |
DISTI #
151-341-054-500-101-ND
|
DigiKey | CONN EDGE SINGLE FML 54POS 0.100 Min Qty: 1 Lead time: 18 Weeks Container: Box |
25 In Stock |
|
$28.4120 / $29.8600 | Buy Now |
DISTI #
587-341-054-500-101
|
Mouser Electronics | Standard Card Edge Connectors Card Edge Connector RoHS: Compliant | 0 |
|
$31.6600 / $35.8200 | Order Now |
|
Future Electronics | 341 Series Dual Row Card Edge Connector with 54 Wire Hole type contacts RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$30.8400 | Buy Now |
|
Onlinecomponents.com | Card Edge Connector - 54 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
25 In Stock |
|
$20.2900 / $40.0100 | Buy Now |
DISTI #
76068224
|
Verical | Card Edge Connector for PCB 54 POS 2.54mm Pitch Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$30.8049 | Buy Now |
DISTI #
60914736
|
Verical | Card Edge Connector for PCB 54 POS 2.54mm Pitch Min Qty: 2 Package Multiple: 1 Date Code: 2147 | Americas - 24 |
|
$41.4992 / $50.2008 | Buy Now |
DISTI #
3806994
|
element14 Asia-Pacific | CARD EDGE CONN, SINGLE, 54POS, LUG RoHS: Compliant Min Qty: 1 Container: Each | 25 |
|
$33.3570 / $45.0372 | Buy Now |
DISTI #
3806994
|
Farnell | CARD EDGE CONN, SINGLE, 54POS, LUG RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 25 |
|
$38.4430 / $44.6435 | Buy Now |
|
Master Electronics | Card Edge Connector - 54 Contacts - 0.100” (2.54mm) Pitch - Single Row - 0.062” (1.57mm) Thick PCB - Board Mount RoHS: Compliant |
25 In Stock |
|
$20.2900 / $40.0100 | Buy Now |
Part Details for 341-054-500-101
341-054-500-101 CAD Models
341-054-500-101 Part Data Attributes:
|
341-054-500-101
EDAC Inc
Buy Now
Datasheet
|
Compare Parts:
341-054-500-101
EDAC Inc
Card Edge Connector, 54 Contact(s), 1 Row(s), Female, 0.1 inch Pitch, Wire Wrap Terminal, Green Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EDAC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | EDAC | |
Body Breadth | 0.4 inch | |
Body Depth | 0.437 inch | |
Body Length | 5.675 inch | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 1697VAC V | |
Filter Feature | NO | |
Insertion Force-Max | 4.45 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | POLYETHYLENE/POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.22 inch | |
Termination Type | WIRE WRAP | |
Total Number of Contacts | 54 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 0.28 N |