Part Details for 34081-5001 by Molex
Overview of 34081-5001 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34081-5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62X7439
|
Newark | Mx150 Rcpt 0.3 Cable Sil 14/16Awg D Wind |Molex 34081-5001 Min Qty: 40000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1760 | Buy Now |
DISTI #
0340815001
|
Avnet Americas | MX150 RCPT 0.3 CABLE SIL 14/16AWG D WIND - Tape and Reel (Alt: 0340815001) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.1625 | Buy Now |
DISTI #
538-34081-5001
|
Mouser Electronics | Automotive Connectors MX150 RCPT 0.3 CABLE SIL 14/16AWG D WIND RoHS: Compliant | 60567 |
|
$0.1110 / $0.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1010 / $0.1280 | Buy Now |
DISTI #
34081-5001
|
TTI | Automotive Connectors MX150 RCPT 0.3 CABLE SIL 14/16AWG D WIND RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 36000 In Stock |
|
$0.1110 / $0.1400 | Buy Now |
DISTI #
0340815001
|
Avnet Americas | MX150 RCPT 0.3 CABLE SIL 14/16AWG D WIND - Tape and Reel (Alt: 0340815001) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.1625 | Buy Now |
DISTI #
0340815001
|
Avnet Americas | MX150 RCPT 0.3 CABLE SIL 14/16AWG D WIND - Tape and Reel (Alt: 0340815001) RoHS: Compliant Min Qty: 40000 Package Multiple: 40000 Lead time: 12 Weeks, 0 Days Container: Reel | 120000 Factory Stock |
|
$0.1625 | Buy Now |
DISTI #
MOL34081-5001
|
Interstate Connecting Components | MX150 RCPT 0.3 CABLE SIL AWG D WIND | 10000 |
|
$0.1168 / $0.1363 | Buy Now |
DISTI #
34081-5001
|
Power and Signal Group | MX150™ Female Cable Seal Terminal, Silver Plating, 16 AWG, Left Reel Payoff | 80000 |
|
RFQ |