Part Details for 34.51.7.005.0010 by FINDER SpA
Overview of 34.51.7.005.0010 by FINDER SpA
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.51.7.005.0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X7056
|
Newark | Relay, Power, Spdt, 5Vdc, 6A, Tht, Contact Configuration:Spdt, Coil Voltage:5Vdc, Contact Current:6A, Product Range:34 Series, Relay Mounting:Through Hole, Coil Type:Dc Sensitive, Contact Voltage Vac:250Vac, Relay Terminals:Solder Rohs Compliant: Yes |Finder 34.51.7.005.0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2903 |
|
$7.6800 / $8.7300 | Buy Now |
DISTI #
26M7137
|
Newark | Power Relay, Spdt-Co, 5Vdc, 10A, Pcb, Relay Type:General Purpose, Coil Voltage Vdc Nom:5V, Contact Current Max:10A, Contact Voltage Ac Nom:250V, Coil Resistance:130Ohm, Contact Configuration:Spdt, Coil Type:Dc Sensitive Rohs Compliant: Yes |Finder 34.51.7.005.0010 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2406 |
|
$7.6800 / $8.7300 | Buy Now |
DISTI #
2066-34.51.7.005.0010-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 5V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1845 In Stock |
|
$4.8924 / $8.3900 | Buy Now |
DISTI #
34.51.7.005.001
|
TME | Relay: electromagnetic, SPDT, Ucoil: 5VDC, Icontacts max: 6A, 130Ω Min Qty: 1 | 1977 |
|
$6.0800 / $9.3500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 278 |
|
RFQ | |
DISTI #
29G9520
|
Bürklin Elektronik | Relay, 1 Form C (NO/NC), 5 V (DC), 130 Ω, 6 A, 400 V (AC), monostable, 34.51.7.005.0010 Min Qty: 1 | 76 |
|
$6.1832 / $7.7022 | Buy Now |
DISTI #
1169338
|
element14 Asia-Pacific | RELAY, SPDT, 250VAC, 6A RoHS: Compliant Min Qty: 1 Container: Each | 2406 |
|
$5.7147 / $9.1243 | Buy Now |
DISTI #
1169338
|
Farnell | RELAY, SPDT, 250VAC, 6A RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Each | 2406 |
|
$10.0967 / $12.4584 | Buy Now |
DISTI #
34.51.7.005.0010
|
Maritex | Electromagnetic relay, contact rating current 6A, coil voltage 5VDC, 1 changeover contact (1C), coil power 170mW, 6A/30VDC, 6A/230VAC Min Qty: 1 Package Multiple: 1 | 5 |
|
$6.0410 / $7.3970 | Buy Now |
Part Details for 34.51.7.005.0010
34.51.7.005.0010 CAD Models
34.51.7.005.0010 Part Data Attributes
|
34.51.7.005.0010
FINDER SpA
Buy Now
Datasheet
|
Compare Parts:
34.51.7.005.0010
FINDER SpA
Power/Signal Relay, SPDT, Momentary, 0.038A (Coil), 5VDC (Coil), 170mW (Coil), DC Input, AC Output, Through Hole-Straight Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FINDER SPA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SOCKET MOUNTABLE | |
Body Breadth | 5 mm | |
Body Height | 15 mm | |
Body Length or Diameter | 28 mm | |
Coil Current(DC)-Max | 0.038 A | |
Coil Operate Voltage(DC) | 2 V | |
Coil Power | 170 mW | |
Coil Release Voltage(DC) | 0.25 V | |
Coil Resistance | 130 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@400VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Electrical Life | 60000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 5 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 28mm x 5mm x 15mm | |
Reference Standard | CSA; CUL; GOST; RINA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 3 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Terminal Finish | NOT SPECIFIED | |
Termination Type | SOLDER |