Part Details for 34.112 by Altech Corporation
Overview of 34.112 by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 34.112
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK7960
|
Newark | Pcb Terminal, Front Wire, 12 Pole, 5.08Mm |Altech 34.112 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4100 / $3.6900 | Buy Now |
DISTI #
34.112-ND
|
DigiKey | TERM BLOCK PCB FNT 12P 58MM 20A Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
300 In Stock |
|
$1.7675 / $4.1000 | Buy Now |
DISTI #
845-34.112
|
Mouser Electronics | Fixed Terminal Blocks AKZ500/12wp PCB RoHS: Compliant | 3 |
|
$1.8300 / $4.1000 | Buy Now |
|
Future Electronics | 12 Position 5.08 mm Gray Front Wire Entry Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$2.5000 / $2.7900 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 12 POS 5.08mm Screw RA Thru-Hole 15A RoHS: Compliant |
30 In Stock 502 Factory Stock |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
51500883
|
Verical | Conn Terminal Block 12 POS 5.08mm Screw RA Thru-Hole 15A Min Qty: 20 Package Multiple: 20 Date Code: 1929 | Americas - 20 |
|
$3.6556 | Buy Now |
|
Powell Electronics | Fixed Terminal Blocks AKZ500/12wp PCB Min Qty: 20 | 301 |
|
$2.3300 | Buy Now |
|
Master Electronics | Conn Terminal Block 12 POS 5.08mm Screw RA Thru-Hole 15A RoHS: Compliant |
30 In Stock 502 Factory Stock |
|
$1.8100 / $2.7600 | Buy Now |
DISTI #
10114866
|
TestEquity LLC | Altech 34.112 PCB Terminal, Front wire, 12 Pole, 5.08mm AKZ500/12DS-5.08-V, 20A, 300V, grey | 0 |
|
$2.7000 | Buy Now |
Part Details for 34.112
34.112 CAD Models
34.112 Part Data Attributes:
|
34.112
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
34.112
Altech Corporation
Barrier Strip Terminal Block, 15A, 1.5mm2, 1 Row(s), 1 Deck(s),
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Altech | |
Fastening Method | CLAMP SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 15 A | |
Rated Voltage | 300 V | |
Safety Approval | CSA; IEC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 14 AWG |