Part Details for 3365/60 100 by 3M Interconnect
Overview of 3365/60 100 by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3365/60 100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3M157962-100-ND
|
DigiKey | CABLE RIBBON 60COND 0.05 GRAY Min Qty: 100 Lead time: 4 Weeks Container: Spool |
200 In Stock |
|
$1.3364 / $2.3118 | Buy Now |
DISTI #
3M157962-25-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 25' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.5810 / $62.8800 | Buy Now |
DISTI #
3M157962-1-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8000 / $4.7800 | Buy Now |
DISTI #
3M157962-5-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 5' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.6573 / $16.7800 | Buy Now |
DISTI #
3M157962-10-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.8730 / $29.5500 | Buy Now |
DISTI #
3M157962-50-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 50' Min Qty: 1 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$64.7728 / $113.9600 | Buy Now |
DISTI #
7010417940
|
Avnet Americas | 3365/60 100 (Alt: 7010417940) Min Qty: 3 Package Multiple: 3 | 0 |
|
$121.4369 / $137.2715 | Buy Now |
DISTI #
MMM7010417940
|
Heilind Electronics | 7010417940 80610061717 60/CAB/RC/TYP1/28AWG/STR/.050 | Americas - 50 in Stock |
|
$147.1071 / $191.2392 | Buy Now |
DISTI #
MMM7010417940
|
Interstate Connecting Components | 7010417940 80610061717 60/CAB/RC/TYP1/28AWG/STR/.050 | 12 |
|
$147.1071 / $191.2392 | Buy Now |