Part Details for 336314-14-0200 by Amphenol RF
Overview of 336314-14-0200 by Amphenol RF
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336314-14-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6404
|
Newark | Rf Coax, Sma Rp Jack-Amc Plug, 200Mm, Connector Type A:Sma Rp Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Color:-Rohs Compliant: Yes |Amphenol Rf 336314-14-0200 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$1.7100 | Buy Now |
DISTI #
ARF2393-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 7.874" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
93 In Stock |
|
$6.7527 / $11.3400 | Buy Now |
DISTI #
V99:2348_16920407
|
Arrow Electronics | Cable Assembly 1.37mm Cable 0.2m SMA to AMC F-M Bag Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1604 | Americas - 32 |
|
$1.2880 | Buy Now |
DISTI #
71244995
|
RS | SMA BULKHEAD JACK RP TO AMC PLUG ON 1.37MM CABLE, 200MM | Amphenol RF 336314-14-0200 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2700 / $7.4400 | RFQ |
DISTI #
AMR336314-14-0200
|
Heilind Electronics | SMA RP BH JK TO AMC PLG 1.37MM CBL, 200 MM | Americas - 0 in Stock |
|
$5.8594 / $8.0323 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable 200 mm RoHS: Compliant |
25 Partner Stock |
|
$5.0900 / $10.0100 | Buy Now |
DISTI #
61915023
|
Verical | Cable Assembly 1.37mm Cable 0.2m SMA to AMC F-M Bag Min Qty: 10 Package Multiple: 1 | Americas - 25 |
|
$6.9000 | Buy Now |
DISTI #
336314-14-0200
|
TME | Cable, AMC,SMA RP, 0.2m, female, male, angled 90°, straight Min Qty: 1 | 0 |
|
$7.1400 / $10.1900 | RFQ |
DISTI #
AMR336314-14-0200
|
Interstate Connecting Components | SMA RP BH JK TO AMC PLG 1.37MM CBL, 200 MM | 0 |
|
$5.8594 / $8.0323 | Buy Now |
DISTI #
Amphenol RF 336314-14-0200
|
PEI Genesis | SMA RP Bulkhead Jack to AMC Pl | 25 |
|
Buy Now |