Part Details for 336314-14-0150 by Amphenol RF
Overview of 336314-14-0150 by Amphenol RF
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 336314-14-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59Y6403
|
Newark | Rf Coax, Sma Rp Jack-Amc Plug, 150Mm, Connector Type A:Sma Rp Bulkhead Jack, Connector Type B:Amc Right Angle Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:5.9", Cable Length - Metric:150Mm, Jacket Color:-Rohs Compliant: Yes |Amphenol Rf 336314-14-0150 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$9.6400 / $11.9900 | Buy Now |
DISTI #
ARF2392-ND
|
DigiKey | CBL ASSY AMC-RPSMA JCK-PL 5.906" Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
683 In Stock |
|
$4.7043 / $8.0600 | Buy Now |
DISTI #
71634780
|
RS | SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable, 150 mm | Amphenol RF 336314-14-0150 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$8.0500 / $8.5600 | RFQ |
DISTI #
AMR336314-14-0150
|
Heilind Electronics | SMA RP BH JK TO AMC PLG 1.37MM CBL, 150 MM | Americas - 0 in Stock |
|
$5.7031 / $7.8549 | Buy Now |
|
Onlinecomponents.com | SMA Bulkhead Jack RP to AMC Plug on 1.37mm cable 150 mm RoHS: Compliant |
100 In Stock |
|
$4.8500 / $9.5900 | Buy Now |
DISTI #
56379780
|
Verical | Cable Assembly 1.37mm Cable 0.15m SMA to AMC F-M Bag Min Qty: 10 Package Multiple: 5 Date Code: 2124 | Americas - 100 |
|
$9.0342 / $12.4707 | Buy Now |
DISTI #
336314-14-0150
|
TME | Cable, AMC,SMA RP, 0.15m, female, male, angled 90°, straight Min Qty: 1 | 0 |
|
$6.9800 / $9.9700 | RFQ |
DISTI #
AMR336314-14-0150
|
Interstate Connecting Components | SMA RP BH JK TO AMC PLG 1.37MM CBL, 150 MM | 0 |
|
$5.7031 / $7.8549 | Buy Now |
DISTI #
336314-14-0150
|
Richardson RFPD | RF STANDARD CABLE ASSEMBLY RoHS: Compliant Min Qty: 100 | 0 |
|
$6.2400 | Buy Now |
DISTI #
2510803
|
element14 Asia-Pacific | RF COAX, SMA RP JACK-AMC PLUG, 150MM RoHS: Compliant Min Qty: 1 Container: Each | 2 |
|
$6.4802 / $8.6058 | Buy Now |