Part Details for 336309-12-0200 by Amphenol Corporation
Results Overview of 336309-12-0200 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
336309-12-0200 Information
336309-12-0200 by Amphenol Corporation is an Other Interconnect.
Other Interconnects are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for 336309-12-0200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336309-12-0200
|
Avnet Americas | RF / Coaxial Cable Assembly, 90? AMC Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 7.87 ", 200 mm - Bag... more RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$18.3330 / $29.3931 | Buy Now |
DISTI #
523-336309-12-0200
|
Mouser Electronics | RF Cable Assemblies SMA Jack-AMC RA Plug 113mm Cable, 200mm RoHS: Compliant | 0 |
|
Order Now | |
|
Bristol Electronics | 22 |
|
RFQ | ||
|
Quest Components | 17 |
|
$36.9256 / $41.0284 | Buy Now | |
DISTI #
336309-12-0200
|
Avnet Abacus | RF / Coaxial Cable Assembly, 90� AMC Plug to SMA Bulkhead Jack, 1.13mm, 50 ohm, 7.87 ", 200 mm" (A... more RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 336309-12-0200
336309-12-0200 CAD Models
336309-12-0200 Part Data Attributes
|
336309-12-0200
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
336309-12-0200
Amphenol Corporation
Interconnection Device,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |