-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R7599
|
Newark | Han 3A Marine Lc Duplex Hybrid Double Sided Cable Assembly - Ac Multimode Gof, 3X2.5Mm2 (Awg 14) - 40M |Harting 33572110405001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$549.7000 / $570.8400 | Buy Now |
DISTI #
33572110405001-ND
|
DigiKey | CABLE ASSEMBLY FO HYBRID LC DUPL Min Qty: 1 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$640.6000 | Buy Now |
DISTI #
617-33572110405001
|
Mouser Electronics | Fiber Optic Cable Assemblies CBL ASY FO HYB LC DPLX AC OUTD40M RoHS: Compliant | 0 |
|
$593.5400 / $640.5600 | Order Now |
DISTI #
70733031
|
RS | Hybr.cable Assy, AC,40m, FO+POW-MM-2xHAN3A | HARTING 33572110405001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$731.0100 / $980.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$549.1500 | Buy Now |
DISTI #
HRT33572110405001
|
Heilind Electronics | HAN 3A MARINE LC DUPLEX HYBRID | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33572110405001
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33572110405001
HARTING Technology Group
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |