Part Details for 3352T-1-103LF by Bourns Inc
Overview of 3352T-1-103LF by Bourns Inc
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3352T-1-103LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32K8161
|
Newark | Trimmer Potentiometer, 10Kohm 1Turn Through Hole, Trimpot Type:Single Turn, Element Material:Cermet, Adjustment Type:Top Adjust, Track Resistance:10Kohm, Potentiometer Mounting:Through Hole, No. Of Turns:1Turns, Power Rating:500Mw Rohs Compliant: Yes |Bourns 3352T-1-103LF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$1.8600 / $2.6500 | Buy Now |
DISTI #
3352T-103LF-ND
|
DigiKey | THUMBWHEEL POT 10K OHM 0.5W TOP Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1058 In Stock |
|
$1.5695 / $3.5900 | Buy Now |
DISTI #
3352T-1-103LF
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 3352T-1-103LF) RoHS: Compliant Min Qty: 500 Package Multiple: 100 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3875 / $1.5762 | Buy Now |
DISTI #
32K8161
|
Avnet Americas | Resistor Trimmer, Cermet, 10 kOhm, ± 20%, 500 mW, 1 Turn, Single Turn, Through Hole - Bulk (Alt: 32K8161) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 4 Days Container: Bulk | 104 Partner Stock |
|
$1.8900 / $2.7600 | Buy Now |
DISTI #
652-3352T-1-103LF
|
Mouser Electronics | Trimmer Resistors - Through Hole 3/8"round 10Kohms 0.5watt 20% RoHS: Compliant | 0 |
|
$1.5600 / $3.1600 | Order Now |
DISTI #
V36:1790_06236059
|
Arrow Electronics | Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2141 | Americas - 2 |
|
$1.4100 / $2.0740 | Buy Now |
DISTI #
70154018
|
RS | 3/8" Round, Thru-Hole, TRIMMER, 10 Kilohms, Cermet, Open Frame, Single Turn | Bourns 3352T-1-103LF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 34 |
|
$2.1700 / $2.5500 | Buy Now |
|
Onlinecomponents.com | Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 1(Elec)/1(Mech)Turn - 8.89 X 9.53 X 3.81mm - Pin - Through Hole. RoHS: Compliant |
2461 In Stock |
|
$1.5100 / $2.5300 | Buy Now |
DISTI #
51557286
|
Verical | Res Cermet Trimmer 10K Ohm 20% 0.5W(1/2W) 1(Elec)/1(Mech)Turn (8.89 X 9.53 X 3.81mm) Pin Thru-Hole Bag Min Qty: 100 Package Multiple: 100 Date Code: 1944 | Americas - 2400 |
|
$2.1205 / $3.3510 | Buy Now |
|
Bristol Electronics | 41 |
|
RFQ |
Part Details for 3352T-1-103LF
3352T-1-103LF CAD Models
3352T-1-103LF Part Data Attributes:
|
3352T-1-103LF
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
3352T-1-103LF
Bourns Inc
Trimmer, Cermet, 0.5W, 10000ohm, 20% +/-Tol, -100,100ppm/Cel, 1 Turn(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.50 | |
Factory Lead Time | 9 Weeks, 4 Days | |
Samacsys Manufacturer | Bourns | |
Actuator Orientation | VERTICAL | |
Actuator Type | SCREW; THUMB WHEEL | |
Construction | Rectangular | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 4.75 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 3.81 mm | |
Package Length | 9.53 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | PCB Mount | |
Package Width | 8.89 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 85 °C | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | TRIMMER | |
Rotational Angle | 205 deg | |
Surface Mount | NO | |
Technology | CERMET | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 20% | |
Working Voltage | 250 V |