Part Details for 33501600304010 by HARTING Technology Group
Overview of 33501600304010 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33501600304010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1057
|
Newark | Han 1A 12Pin Ip65 Single Ended Cable Assembly, Unshielded, Male, Snap-In Version, 12X26Awg(0.34Mm ), Pvc Gray, 1.0M |Harting 33501600304010 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.0500 / $56.4700 | Buy Now |
DISTI #
1195-33501600304010-ND
|
DigiKey | HAN 1A 12PIN IP65 SINGLE ENDED C Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$34.6060 | Buy Now |
DISTI #
75125435
|
RS | Han 1A 12pin IP65 single ended Cable Assembly, unshielded, male, snap-in version | HARTING 33501600304010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$35.2500 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 | 0 |
|
$27.4700 | Buy Now |
DISTI #
HRT33501600304010
|
Heilind Electronics | HAN 1A 12PIN IP65 SINGLE ENDED | Americas - 0 in Stock |
|
Buy Now |
Part Details for 33501600304010
33501600304010 CAD Models
33501600304010 Part Data Attributes:
|
33501600304010
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33501600304010
HARTING Technology Group
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.762 inch | |
Body Depth | 2.52 inch | |
Body Length | 0.996 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | MALE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Total Number of Contacts | 12 |