Part Details for 33500507 by Aptiv PLC
Overview of 33500507 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for 33500507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3397
|
Newark | Rcpt Housing, 32Pos, Pbt Gf, Grey, Product Range:Cmc Gts Series, Gender:Receptacle, No. Of Positions:32Ways, For Use With:Aptiv Gts Series Automotive Connectors, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Rohs Compliant: Yes |Aptiv/delphi 33500507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0400 / $3.1200 | Buy Now |
DISTI #
33500507-B
|
TTI | Automotive Connectors CMC 32WX SEALED GREY LH RoHS: Compliant pbFree: Pb-Free Min Qty: 24 Package Multiple: 24 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
33500507
|
TTI | Automotive Connectors 32 way F Hybrid 0.64 1.5 CMC 32Way Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 192 Package Multiple: 192 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
PPI0001506
|
Avnet Abacus | Conn Housing F 32 POS ST Cable Mount (Alt: PPI0001506) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |