Part Details for 33500503 by Aptiv PLC
Overview of 33500503 by Aptiv PLC
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33500503
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3395
|
Newark | Rcpt Housing, 64Pos, Pbt Gf, Grey, Product Range:Cmc Gts Series, Gender:Receptacle, No. Of Positions:64Ways, For Use With:Aptiv Gts Series Automotive Connectors, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Rohs Compliant: Yes |Aptiv/delphi 33500503 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 121 |
|
$2.2400 / $3.4200 | Buy Now |
DISTI #
33500503
|
TTI | Automotive Connectors 64 way F Hybrid 0.64 1.5 CMC 48 Way Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 144 Package Multiple: 144 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
33500503-B
|
TTI | Automotive Connectors GTS-2 1.5 SLD RoHS: Compliant pbFree: Pb-Free Min Qty: 18 Package Multiple: 18 Container: Each | Americas - 0 |
|
Buy Now |
Part Details for 33500503
33500503 CAD Models
33500503 Part Data Attributes:
|
33500503
Aptiv PLC
Buy Now
Datasheet
|
Compare Parts:
33500503
Aptiv PLC
Board Connector, 72 Contact(s), Female, Straight,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | APTIV PLC | |
Reach Compliance Code | unknown | |
Body Breadth | 1.417 inch | |
Body Depth | 1.504 inch | |
Body Length | 2.431 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S64P8 | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Total Number of Contacts | 72 |