Part Details for 33500500 by Aptiv PLC
Overview of 33500500 by Aptiv PLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 33500500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3394
|
Newark | Rcpt Housing, 48Pos, Pbt Gf, Grey, Product Range:Cmc Gts Series, Gender:Receptacle, No. Of Positions:48Ways, For Use With:Aptiv Gts Series Automotive Connectors, Connector Body Material:Pbt (Polybutylene Terephthalate), Glass Filled Rohs Compliant: Yes |Aptiv/delphi 33500500 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 268 |
|
$1.9200 / $2.9300 | Buy Now |
DISTI #
33500500-B
|
TTI | Automotive Connectors CMC 48W SEALED GREY RIGHT RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 21 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
33500500
|
TTI | Automotive Connectors 48 way F Hybrid 0.64 1.5 CMC 48 Way Sealed Connector RoHS: Compliant pbFree: Pb-Free Min Qty: 336 Package Multiple: 336 Container: Each | Americas - 0 |
|
Buy Now | |
DISTI #
PPI0001497
|
Avnet Abacus | Conn Housing F 48 POS ST Cable Mount (Alt: PPI0001497) RoHS: Compliant Min Qty: 168 Package Multiple: 168 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |