Part Details for 33500169 by Aptiv PLC
Overview of 33500169 by Aptiv PLC
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33500169
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AH3383
|
Newark | Automotive Housing, Plug, 14Pos, Pbt, Product Range:Apex 150 Series, Gender:Plug, No. Of Positions:14Ways, For Use With:Aptiv Apex Mixed Series Automotive Contacts, Connector Body Material:Pbt (Polybutylene Terephthalate) Body, Ip Rohs Compliant: Yes |Aptiv/delphi 33500169 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 222 |
|
$1.5500 / $2.3700 | Buy Now |
DISTI #
829-33500169
|
Mouser Electronics | Automotive Connectors 14 way Male APEX Mixed Black CONN RoHS: Compliant | 300 |
|
$2.1800 / $3.9800 | Buy Now |
DISTI #
VDP:6627_26343544
|
Arrow Electronics | 33500169 Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | Americas - 960 |
|
$1.2168 | Buy Now |
DISTI #
79937529
|
Verical | 33500169 Min Qty: 7 Package Multiple: 1 | Americas - 960 |
|
$1.0334 | Buy Now |
DISTI #
33500169
|
TTI | Automotive Connectors 14 way Male APEX Mixed Black CONN RoHS: Compliant pbFree: Pb-Free Min Qty: 320 Package Multiple: 320 Container: Each | Americas - 0 |
|
$1.7300 | Buy Now |
DISTI #
33500169
|
Avnet Abacus | Conn Housing Sealed PL 14 POS ST Cable Mount (Alt: 33500169) RoHS: Compliant Min Qty: 320 Package Multiple: 320 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3019206
|
element14 Asia-Pacific | AUTOMOTIVE HOUSING, PLUG, 14POS, PBT RoHS: Compliant Min Qty: 1 Container: Each | 222 |
|
$3.0384 / $5.4337 | Buy Now |
DISTI #
3019206
|
Farnell | AUTOMOTIVE HOUSING, PLUG, 14POS, PBT RoHS: Compliant Min Qty: 1 Lead time: 13 Weeks, 1 Days Container: Each | 222 |
|
$1.8451 / $3.6023 | Buy Now |