Part Details for 33500100201020 by HARTING Technology Group
Overview of 33500100201020 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 33500100201020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AK1004
|
Newark | Han 1A 3+Pe Ip65 Single Ended Cable Assembly, Unshielded, Female, Locking Lever Version (Order Lever Separate), 4X14Awg, Pvc Gray, 2.0M |Harting 33500100201020 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$43.5000 / $52.2000 | Buy Now |
DISTI #
1195-33500100201020-ND
|
DigiKey | HAN 1A 3+PE IP65 SINGLE ENDED CA Min Qty: 10 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.9880 | Buy Now |
DISTI #
75125382
|
RS | Han 1A 3+PE IP65 single ended Cable Assembly, unshielded, female, PVC gray, 2.0 | HARTING 33500100201020 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$32.5800 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 10 Package Multiple: 10 Lead time: 10 Weeks | 0 |
|
$25.3900 | Buy Now |
DISTI #
HRT33500100201020
|
Heilind Electronics | HAN 1A 3PE IP65 SINGLE ENDED C | Americas - 0 in Stock |
|
Buy Now |
Part Details for 33500100201020
33500100201020 CAD Models
33500100201020 Part Data Attributes
|
33500100201020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33500100201020
HARTING Technology Group
Rectangular Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Body Breadth | 0.642 inch | |
Body Depth | 2.598 inch | |
Body Length | 0.996 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Gender | FEMALE | |
Mounting Type | CABLE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Total Number of Contacts | 4 |