Part Details for 334T30K26M140A3 by Molex
Results Overview of 334T30K26M140A3 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 334T30K26M140A3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AM7085
|
Newark | Bradpower C-Size (1 1/8 M29) Double-Ended Cordset, 4 Poles, Male (Straight) To Female (Straight), 12... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$799.5000 / $862.2000 | Buy Now |
DISTI #
80331014
|
Verical | Cable Assembly, BP C 4P M/MFE TK ST 12 BK TPE 14M Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$725.4100 | Buy Now |
DISTI #
62206679
|
Verical | Cable Assembly, BP C 4P M/MFE TK ST 12 BK TPE 14M Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$725.4100 | Buy Now |
DISTI #
10210306
|
TestEquity LLC | Molex 334T30K26M140A3 BradPower C-Size (1 1/8”–M29) Double-Ended Cordset, 4 Poles, Male (Straight) t... more | 2 |
|
$820.2000 | Buy Now |
Part Details for 334T30K26M140A3
334T30K26M140A3 CAD Models
334T30K26M140A3 Part Data Attributes
|
334T30K26M140A3
Molex
Buy Now
Datasheet
|
Compare Parts:
334T30K26M140A3
Molex
Cable Assembly, 4 Conductor(s), 12AWG, 600V, Power And Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Connector Side1 | M29 FEMALE | |
Connector Side2 | M29 MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 3.31 mm2 | |
DIN Conformance | NO | |
Diameter | 16.66 mm | |
IEC Conformance | NO | |
Jacket Material | THERMOPLASTIC ELASTOMER | |
Length | 14 mm | |
MIL Conformance | NO | |
Number of Conductors | 4 | |
Operating Temperature-Max | 90 °C | |
Operating Temperature-Min | -20 °C | |
Rated Current | 25 A | |
Rated Voltage | 600 V | |
Shielding | NO | |
Wire Gauge | 12 AWG | |
Wire and Cable Name | POWER AND COMMUNICATION CABLE |