-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3776
|
Newark | Enet Cable, Ix A Plug-Rj45 Plug, 2M, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Rj45 Plug, Cable Construction:-, Jacket Color:Red, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Harting 33480147825020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$19.4700 | Buy Now |
DISTI #
1195-33480147825020-ND
|
DigiKey | IX IND. - DB RJ45 CAT.6A FRNC Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
5 In Stock |
|
$22.2776 / $30.0800 | Buy Now |
DISTI #
617-33480147825020
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC red 2,0m RoHS: Compliant | 0 |
|
$24.2300 / $30.6600 | Order Now |
DISTI #
73277888
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, ix to RJ45, FRNC red, 2.0m | HARTING 33480147825020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$28.6100 / $38.3700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$21.5000 | Buy Now |
DISTI #
HRT33480147825020
|
Heilind Electronics | CBL ASY,RJ45-IX IND A,RED 2.0M CAT6A, FRNC/Cu | Americas - 7 in Stock |
|
$22.4219 / $27.5834 | Buy Now |
DISTI #
33480147825020
|
TTI | Ethernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC red 2,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$23.9300 / $30.2200 | Buy Now |
DISTI #
HRT33480147825020
|
Interstate Connecting Components | CBL ASY,RJ45-IX IND A,RED 2.0M CAT6A, FRNC/Cu | 2 |
|
$22.4219 / $27.5834 | Buy Now |
DISTI #
3778444
|
element14 Asia-Pacific | ENET CABLE, IX A PLUG-RJ45 PLUG, 2M RoHS: Compliant Min Qty: 1 Container: Each | 8 |
|
$26.3134 / $33.3466 | Buy Now |
DISTI #
3778444
|
Farnell | ENET CABLE, IX A PLUG-RJ45 PLUG, 2M RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 8 |
|
$25.1434 / $33.9348 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33480147825020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33480147825020
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |