-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3766
|
Newark | Enet Cable, Ix A Plug-Rj45 Plug, 500Mm, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Rj45 Plug, Cable Construction:-, Jacket Color:White, Cable Length - Metric:500Mm, Cable Length - Imperial:19.7" Rohs Compliant: Yes |Harting 33480147823005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$16.5600 | Buy Now |
DISTI #
1195-33480147823005-ND
|
DigiKey | CABLE MOD 10P8C/8P8C P-P 1.64' Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
5 In Stock |
|
$25.3900 | Buy Now |
DISTI #
617-33480147823005
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC white 0,5m RoHS: Compliant | 87 |
|
$20.6000 / $26.1000 | Buy Now |
DISTI #
73277882
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, ix to RJ45, FRNC white, 0.5m | HARTING 33480147823005 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$24.3200 / $32.6200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$18.2800 | Buy Now |
DISTI #
HRT33480147823005
|
Heilind Electronics | CBL ASY,RJ45-IX IND A,WHT 0.5M CAT6A, FRNC/Cu | Americas - 7 in Stock |
|
$19.0625 / $23.4500 | Buy Now |
DISTI #
78394012
|
Verical | Cable Assembly Round 0.5m 26AWG IX Industrial Connector to RJ-45 10 to 8 POS M-M IDC-IDC ix Industrial® Min Qty: 4 Package Multiple: 1 | Americas - 10 |
|
$21.3463 / $22.8121 | Buy Now |
DISTI #
33480147823005
|
TTI | Ethernet Cables / Networking Cables ix Ind. - DB RJ45 Cat.6A FRNC white 0,5m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$18.6200 / $25.7700 | Buy Now |
DISTI #
HRT33480147823005
|
Interstate Connecting Components | CBL ASY,RJ45-IX IND A,WHT 0.5M CAT6A, FRNC/Cu | 2 |
|
$19.0625 / $23.4500 | Buy Now |
DISTI #
3778433
|
element14 Asia-Pacific | ENET CABLE, IX A PLUG-RJ45 PLUG, 500MM RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$22.3280 / $28.2920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33480147823005
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33480147823005
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |