Part Details for 33480101828010 by HARTING Technology Group
Overview of 33480101828010 by HARTING Technology Group
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for 33480101828010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3759
|
Newark | Enet Cable, Ix A Plug-Plug, 1M, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:-, Jacket Color:Black, Cable Length - Metric:1M, Cable Length - Imperial:3.3Ft Rohs Compliant: Yes |Harting 33480101828010 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 6 |
|
$25.0500 | Buy Now |
DISTI #
1195-33480101828010-ND
|
DigiKey | CABLE MOD 10P8C PLUG-PLUG 3.28' Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
18 In Stock |
|
$36.8800 / $42.1200 | Buy Now |
DISTI #
617-33480101828010
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC black 1,0m RoHS: Compliant | 10 |
|
$33.4100 / $43.2800 | Buy Now |
DISTI #
75125297
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, double ended ix connector | HARTING 33480101828010 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$38.9200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$30.3300 | Buy Now |
DISTI #
HRT33480101828010
|
Heilind Electronics | CBL ASY,IX IND A,BLK 1.0M CAT6A,DBL END,FRNC/Cu | Americas - 15 in Stock |
|
$31.6250 / $38.9167 | Buy Now |
DISTI #
69242860
|
Verical | Cable Assembly Round 1m 26AWG IX Industrial Connector to IX Industrial Connector 10 to 10 POS M-M IDC-IDC ix Industrial® Min Qty: 2 Package Multiple: 1 | Americas - 6 |
|
$32.8876 / $35.1346 | Buy Now |
DISTI #
33480101828010
|
TTI | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC black 1,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$33.4000 / $42.6800 | Buy Now |
DISTI #
HRT33480101828010
|
Interstate Connecting Components | CBL ASY,IX IND A,BLK 1.0M CAT6A,DBL END,FRNC/Cu | 5 |
|
$31.6250 / $38.9167 | Buy Now |
DISTI #
3778426
|
element14 Asia-Pacific | ENET CABLE, IX A PLUG-PLUG, 1M RoHS: Compliant Min Qty: 1 Container: Each | 6 |
|
$37.0461 / $46.9442 | Buy Now |