-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3757
|
Newark | Enet Cable, Ix A Plug-Plug, 3M, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:-, Jacket Color:Green, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft Rohs Compliant: Yes |Harting 33480101827030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.6700 | Buy Now |
DISTI #
1195-33480101827030-ND
|
DigiKey | CABLE MOD 10P8C PLUG-PLUG 9.84' Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$35.4228 / $45.2800 | Buy Now |
DISTI #
617-33480101827030
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC green 3,0m RoHS: Compliant | 6 |
|
$36.9700 / $45.5500 | Buy Now |
DISTI #
73277871
|
RS | HARTINGixTypeACat6aIndustrialCableAssembly, doubleendedixconnector, FRNCgreen,3.0 | HARTING 33480101827030 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$46.2000 / $61.9400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.7100 | Buy Now |
DISTI #
HRT33480101827030
|
Heilind Electronics | CBL ASY,IX IND A,GRN 3.0M CAT6A,DBL END,FRNC/Cu | Americas - 7 in Stock |
|
$36.1875 / $43.0968 | Buy Now |
DISTI #
33480101827030
|
TTI | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC green 3,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$36.4100 / $44.9600 | Buy Now |
DISTI #
HRT33480101827030
|
Interstate Connecting Components | CBL ASY,IX IND A,GRN 3.0M CAT6A,DBL END,FRNC/Cu | 2 |
|
$36.1875 / $43.0968 | Buy Now |
DISTI #
3778424
|
element14 Asia-Pacific | ENET CABLE, IX A PLUG-PLUG, 3M RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.4104 / $53.7385 | Buy Now |
DISTI #
3778424
|
Farnell | ENET CABLE, IX A PLUG-PLUG, 3M RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 0 |
|
$41.1209 / $55.5101 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33480101827030
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33480101827030
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |