Part Details for 33480101826030 by HARTING Technology Group
Overview of 33480101826030 by HARTING Technology Group
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for 33480101826030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3753
|
Newark | Enet Cable, Ix A Plug-Plug, 3M, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:-, Jacket Color:Yellow, Cable Length - Metric:3M, Cable Length - Imperial:9.8Ft Rohs Compliant: Yes |Harting 33480101826030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$31.4400 | Buy Now |
DISTI #
1195-33480101826030-ND
|
DigiKey | CABLE MOD 10P8C PLUG-PLUG 9.84' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
6 In Stock |
|
$35.4228 / $45.2800 | Buy Now |
DISTI #
617-33480101826030
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC yellow 3,0m RoHS: Compliant | 7 |
|
$36.1200 / $45.5500 | Buy Now |
DISTI #
75125295
|
RS | HARTING ix Type A Cat6a Industrial Cable Assembly, double ended ix connector | HARTING 33480101826030 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$44.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$34.7100 | Buy Now |
DISTI #
HRT33480101826030
|
Heilind Electronics | CBL ASY,IX IND A,YEL 3.0M CAT6A,DBL END,FRNC/Cu | Americas - 7 in Stock |
|
$36.1875 / $43.0968 | Buy Now |
DISTI #
33480101826030
|
TTI | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC yellow 3,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$36.1100 / $44.9600 | Buy Now |
DISTI #
HRT33480101826030
|
Interstate Connecting Components | CBL ASY,IX IND A,YEL 3.0M CAT6A,DBL END,FRNC/Cu | 2 |
|
$36.1875 / $43.0968 | Buy Now |
DISTI #
3778419
|
element14 Asia-Pacific | ENET CABLE, IX A PLUG-PLUG, 3M RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$42.4636 / $53.8059 | Buy Now |
DISTI #
3778419
|
Farnell | ENET CABLE, IX A PLUG-PLUG, 3M RoHS: Compliant Min Qty: 1 Lead time: 32 Weeks, 4 Days Container: Each | 10 |
|
$41.0155 / $55.3678 | Buy Now |