-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Cable Assembly,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AJ3748
|
Newark | Enet Cable, Ix A Plug-Plug, 2M, Lan Category:Cat6A, Connector To Connector:Ix Type A Plug To Ix Type A Plug, Cable Construction:-, Jacket Color:Red, Cable Length - Metric:2M, Cable Length - Imperial:6.6Ft Rohs Compliant: Yes |Harting 33480101825020 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$12.0700 | Buy Now |
DISTI #
1195-33480101825020-ND
|
DigiKey | CABLE MOD 10P8C PLUG-PLUG 6.56' Min Qty: 1 Lead time: 15 Weeks Container: Bulk |
10 In Stock |
|
$39.4820 / $45.0900 | Buy Now |
DISTI #
617-33480101825020
|
Mouser Electronics | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC red 2,0m RoHS: Compliant | 0 |
|
$34.5900 / $42.6000 | Order Now |
DISTI #
73277866
|
RS | HARTINGixTypeACat6aIndustrialCableAssembly, doubleendedixconnector, FRNCred,2.0m | HARTING 33480101825020 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$43.2200 / $57.9600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$32.4700 | Buy Now |
DISTI #
HRT33480101825020
|
Heilind Electronics | CBL ASY,IX IND A,RED 2.0M CAT6A,DBL END,FRNC/Cu | Americas - 7 in Stock |
|
$33.8594 / $41.6667 | Buy Now |
DISTI #
61278192
|
Verical | Cable Assembly Round 2m 26AWG IX Industrial Connector to IX Industrial Connector 10 to 10 POS M-M IDC-IDC ix Industrial® Min Qty: 5 Package Multiple: 1 | Americas - 10 |
|
$15.5586 / $16.0483 | Buy Now |
DISTI #
33480101825020
|
TTI | Ethernet Cables / Networking Cables ix Industrial A Cat.6A FRNC red 2,0m RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 20 In Stock |
|
$34.0900 / $42.0300 | Buy Now |
DISTI #
HRT33480101825020
|
Interstate Connecting Components | CBL ASY,IX IND A,RED 2.0M CAT6A,DBL END,FRNC/Cu | 2 |
|
$33.8594 / $41.6667 | Buy Now |
DISTI #
3778414
|
element14 Asia-Pacific | ENET CABLE, IX A PLUG-PLUG, 2M RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$39.7235 / $50.3382 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
33480101825020
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
33480101825020
HARTING Technology Group
Cable Assembly,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CABLE ASSEMBLY |